Filter Your Search
1 - 3 of 3 results
|
DS1746W-120IND+
Analog Devices Inc
|
$39.4728 | Active | 8 | 32 kHz | NO | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | N | 3.6 V | 3 V | INDUSTRIAL | SECONDS | NO | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 10.922 mm | 15.24 mm | 43.053 mm | N/A | 32 | N/A | 2001-02-21 | Analog Devices | ||||||||||
|
DS1746W-120IND+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 | 32 kHz | NO | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | N | 3.6 V | 3 V | INDUSTRIAL | SECONDS | NO | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 10.922 mm | 15.24 mm | 43.053 mm | DIP | 32 | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP32,.6 | compliant | EAR99 | 8473.30.11.80 | ||||||||
|
DS1746W-120IND
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 32 kHz | NO | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | N | 3.6 V | 3 V | INDUSTRIAL | SECONDS | NO | R-XDIP-P32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 9.27 mm | 15.24 mm | 38.675 mm | DIP | 32 | MAXIM INTEGRATED PRODUCTS INC | EDIP-32 | not_compliant | EAR99 | 8473.30.11.80 |