Parametric results for: DS17887-3 under Timers or RTCs

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: ds178873
Select parts from the table below to compare.
Compare
Compare
DS17887-3+
Analog Devices Inc
Check for Price Yes Active 8 32 kHz NO 3 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS Y 3.7 V 2.7 V COMMERCIAL SECONDS NO R-PDIP-T24 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.398 mm 15.24 mm 33.782 mm ANALOG DEVICES INC N/A 0.720 INCH, ENCAPSULATED, DIP-24 24 N/A compliant 2002-05-08
DS17887-3IND
Maxim Integrated Products
Check for Price No Obsolete 8 32 kHz NO 3 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS Y 3.7 V 2.7 V INDUSTRIAL SECONDS NO R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.398 mm 15.24 mm 33.782 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP24,.6 24 not_compliant EAR99 8542.39.00.01
DS17887-3IND+
Maxim Integrated Products
Check for Price Yes Yes Transferred 8 32 kHz NO 3 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS Y 3.7 V 2.7 V INDUSTRIAL SECONDS NO R-PDIP-T24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.398 mm 15.24 mm 33.782 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP24,.6 24 not_compliant EAR99 8542.39.00.01
DS17887-3+
Maxim Integrated Products
Check for Price Yes Yes Transferred 8 32 kHz NO 3 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS Y 3.7 V 2.7 V COMMERCIAL SECONDS NO R-PDIP-T24 Not Qualified e3 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.398 mm 15.24 mm 33.782 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.720 INCH, ENCAPSULATED, DIP-24 24 compliant EAR99 8542.39.00.01
DS17887-3IND+
Analog Devices Inc
Check for Price Active 8 32 kHz NO 3 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS Y 3.7 V 2.7 V INDUSTRIAL SECONDS NO R-PDIP-T24 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.398 mm 15.24 mm 33.782 mm N/A 24 N/A 2002-05-08 Analog Devices
DS17887-3
Maxim Integrated Products
Check for Price No Obsolete 8 32 kHz NO 3 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS Y 3.7 V 2.7 V COMMERCIAL SECONDS NO R-PDIP-T24 Not Qualified e0 1 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.398 mm 15.24 mm 33.782 mm MAXIM INTEGRATED PRODUCTS INC 0.720 INCH, ENCAPSULATED, DIP-24 compliant
DS17887-3
Dallas Semiconductor
Check for Price No Transferred 8306 8 32.768 kHz 32 kHz NO 3 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS Y 8 30 mA 3.3 V 4.5 V COMMERCIAL SECONDS NO R-XDMA-T24 Not Qualified e0 70 °C 24 UNSPECIFIED DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DALLAS SEMICONDUCTOR PLASTIC, MODULE, DIP-24 unknown