Filter Your Search
1 - 4 of 4 results
|
DS1809-010+
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | 8-PDIP-300_MIL | 8 | 8-PDIP-300_MIL | 2001-01-15 | Analog Devices | ||||||||
|
DS1809-010
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | DIP-8 | unknown | |||||||||||||||||
|
DS1809-010
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | DIP | 8 | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
DS1809-010+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | DIP | 8 | MAXIM INTEGRATED PRODUCTS INC | DIP, | compliant | EAR99 | 8542.39.00.01 |