Filter Your Search
1 - 3 of 3 results
|
DS2252-128-12
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 12 MHz | 131072 | 65536 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | SIMM, SSIM40,.2 | unknown | |||||||||||
|
DS2252-128-12
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 12 MHz | 131072 | 8051 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | NO | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | e0 | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | NO LEAD | 1.27 mm | SINGLE | 5.56 mm | 67.31 mm | MAXIM INTEGRATED PRODUCTS INC | SIMM, SSIM40,.2 | not_compliant | 40 | 8542.31.00.01 | ||||||||||||
|
DS2252128-12
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 8 | 12 MHz | 0 | 128000 | 8 | 16 | 12 MHz | 32 | 2 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 1 | 8 | NO | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | SINGLE | MAXIM INTEGRATED PRODUCTS INC | compliant | 40 |