Filter Your Search
1 - 2 of 2 results
|
DS25BR120TSD/NOPB
Texas Instruments
|
$3.4948 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 1 | 465 ps | LINE DRIVER | YES | 10 µA | GENERAL PURPOSE | 1 | COMPLEMENTARY | 43 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | SOIC | LLP-8 | 8 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
DS25BR120TSD/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | 465 ps | LINE DRIVER | YES | GENERAL PURPOSE | 1 | 3.6 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | NATIONAL SEMICONDUCTOR CORP | 3 X 3 MM, GREEN, LLP-8 | unknown | EAR99 | 8542.39.00.01 |