Filter Your Search
1 - 2 of 2 results
|
DS26LS32CMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | 4 | LINE RECEIVER | TTL | NO | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | 1 | 8 mA | TRUE | 25 ns | 70 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.902 mm | 1.753 mm | 3.899 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, SOP-16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DS26LS32CMX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | 4 | LINE RECEIVER | TTL | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | 1 | 8 mA | TRUE | 25 ns | 70 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.902 mm | 1.753 mm | 3.899 mm | TEXAS INSTRUMENTS INC | SOP-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | Texas Instruments |