Parametric results for: DS26LS32CMXNOPB under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ds26ls32cmxnopb
Select parts from the table below to compare.
Compare
Compare
DS26LS32CMX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 4 LINE RECEIVER TTL NO EIA-422; EIA-423; FED STD 1020; FED STD 1030 1 8 mA TRUE 25 ns 70 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.902 mm 1.753 mm 3.899 mm NATIONAL SEMICONDUCTOR CORP LEAD FREE, SOP-16 compliant EAR99 8542.39.00.01
DS26LS32CMX/NOPB
Texas Instruments
Check for Price Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 4 LINE RECEIVER TTL EIA-422; EIA-423; FED STD 1020; FED STD 1030 1 8 mA TRUE 25 ns 70 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.902 mm 1.753 mm 3.899 mm TEXAS INSTRUMENTS INC SOP-16 compliant EAR99 8542.39.00.01 SOIC 16 Texas Instruments