Parametric results for: DS26LV32ATMXNOPB under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ds26lv32atmxnopb
Select parts from the table below to compare.
Compare
Compare
DS26LV32ATMX/NOPB
Texas Instruments
$1.4641 Yes Yes Obsolete 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 4 LINE RECEIVER CMOS EIA-422-B; TIA-422-B; V.11 4 6 mA COMPLEMENTARY 35 ns 15 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
DS26LV32ATMX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422-B; TIA-422-B; V.11 4 6 mA 35 ns YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOIC-16 compliant EAR99 8542.39.00.01