Filter Your Search
1 - 10 of 18 results
|
DS2890P-000/TR
Dallas Semiconductor
|
Check for Price | Obsolete | DALLAS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
DS2890-000
Dallas Semiconductor
|
Check for Price | Transferred | 3 V | 256 | NO | LINEAR | DIGITAL POTENTIOMETER | SINGLE ELEMENT 256-POSITION LINEAR TAPER POTENTIOMETER | 1 | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | DALLAS SEMICONDUCTOR | unknown | 8542.39.00.01 | TO-92, 3 PIN | |||||||||||||||||||||||
|
DS2890-000
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 V | 256 | NO | 100 kΩ | 1-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | OPERATES AT 2.8V TO 6V SUPPLY | 100 Hz | 1 | 25 % | 11 V | -300 mV | 800 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | compliant | TO-92, 3 PIN | |||||||||||
|
DS2890P-000+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3 V | 256 | YES | 100 kΩ | 1-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | OPERATES AT 2.8V TO 6V SUPPLY | 100 Hz | 1 | 25 % | 11 V | -300 mV | 800 ppm/°C | INDUSTRIAL | R-XDSO-C6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | UNSPECIFIED | SOC | SOC6,.17 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | 1.27 mm | DUAL | 3.81 mm | 1.5 mm | 3.937 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | SOC, SOC6,.17 | SOIC | 6 | ||||
|
DS2890X-000
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 V | 256 | YES | 100 kΩ | 1-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | SINGLE ELEMENT 256-POSITION LINEAR TAPER POTENTIOMETER | 1 | 25 % | 11 V | -300 mV | 800 ppm/°C | INDUSTRIAL | R-PBGA-B2 | Not Qualified | e0 | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | VFBGA | FLIP CHIP | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 704 µm | BOTTOM | 661 µm | 649 µm | 1.321 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | FCP-2 | |||||||||
|
DS2890-000+T&R
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3 V | 256 | NO | 100 kΩ | 1-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | OPERATES AT 2.8V TO 6V SUPPLY | 100 Hz | 1 | 25 % | 11 V | -300 mV | 800 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | e3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | TO-92, SIP3,.1,50 | TO-92 | 3 | ||||||||
|
DS2890V-000+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3 V | 256 | YES | 10 kΩ | 1-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | SINGLE ELEMENT 256-POSITION LINEAR TAPER POTENTIOMETER | 1 | 25 % | 800 ppm/°C | INDUSTRIAL | R-PDSO-C6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSOC | SOC6,.17 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | C BEND | 1.27 mm | DUAL | 3.81 mm | 1.5 mm | 3.937 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | TSOC-6 | SOIC | 6 | ||||||||
|
DS2890P-000
Dallas Semiconductor
|
Check for Price | Transferred | 3 V | 256 | YES | LINEAR | DIGITAL POTENTIOMETER | SINGLE ELEMENT 256-POSITION LINEAR TAPER POTENTIOMETER | 1 | INDUSTRIAL | R-PDSO-C6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DALLAS SEMICONDUCTOR | unknown | 8542.39.00.01 | TSOC-6 | |||||||||||||||||||||||
|
DS2890-000/TR
Dallas Semiconductor
|
Check for Price | Obsolete | DALLAS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
DS2890X-000
Dallas Semiconductor
|
Check for Price | Transferred | 3 V | 256 | YES | LINEAR | DIGITAL POTENTIOMETER | SINGLE ELEMENT 256-POSITION LINEAR TAPER POTENTIOMETER | 1 | INDUSTRIAL | R-XUUC-N6 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | DALLAS SEMICONDUCTOR | unknown | 8542.39.00.01 | FCP |