Filter Your Search
1 - 2 of 2 results
|
DS2Y-S-DC12V
Panasonic Electronic Components
|
$1.9021 | Yes | Yes | Obsolete | 12 V | 200 mW | 720 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 1.2 V | 24 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | Random | 100 MΩ | 4 ms | 3 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver | Gold | THROUGH HOLE-STRAIGHT | 8 | BOX | 2 FORM C | NO | SOLDER | 9.9 mm | 9.9 mm | 20 mm | 20mm x 9.9mm x 9.9mm | 0.003403606807213615 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | |||
|
DS2Y-S-DC12VR
Panasonic Electronic Components
|
Check for Price | Obsolete | 200 mW | 720 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 1.2 V | 12 V | 2A@250VAC | 2A@220VDC | 4 ms | 3 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | SEALED TYPE | NO | SOLDER | 9.9 mm | 9.3 mm | 20 mm | 20mm X 9.9mm X 9.3mm | PANASONIC CORP | unknown | EAR99 | 8536.49.00.50 |