Filter Your Search
1 - 1 of 1 results
|
DS2Y-S-DC12VR
Panasonic Electronic Components
|
Check for Price | Obsolete | 200 mW | 720 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 1.2 V | 12 V | 2A@250VAC | 2A@220VDC | 4 ms | 3 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | SEALED TYPE | NO | SOLDER | 9.9 mm | 9.3 mm | 20 mm | 20mm X 9.9mm X 9.3mm | PANASONIC CORP | unknown | EAR99 | 8536.49.00.50 |