Filter Your Search
1 - 1 of 1 results
|
DS3316P-103MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 101 mΩ | 20 % | YES | 100 kHz | 2 A | 35 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | YES | e4 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 5.08 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |