Filter Your Search
1 - 10 of 10 results
|
DS3678N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DS3678N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | 1 | NO | DIP | 3-STATE | TTL/H/L | MULTIPLEXER | TTL | INVERTED | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.755 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
DS3678N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DS3678J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DS3678J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
DS3678N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DS3678N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DS3678J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | 1 | NO | DIP | 3-STATE | TTL/H/L | MULTIPLEXER | TTL | INVERTED | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
DS3678J
Texas Instruments
|
Check for Price | Obsolete | MULTIPLEXER | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||||||||||||||||||||||
|
DS3678N
Texas Instruments
|
Check for Price | Obsolete | MULTIPLEXER | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | DIP | 16 |