Parametric results for: DS4E-S-DC24V under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ds4esdc24v
Select parts from the table below to compare.
Compare
Compare
DS4E-S-DC24V
Panasonic Electronic Components
Check for Price Yes Obsolete 200 mW 2.88 kΩ 2 A 250 V 30 V 2 A 500000 Cycle(s) 4PDT MOMENTARY POWER/SIGNAL RELAY DC 8 mA 16.8 V 2.4 V 24 V 2A@250VAC 2A@30VDC 10 ms 5 ms CSA; UL e4 -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE EPOXY RESIN SEALED NO Gold (Au) SOLDER 9.9 mm 9.9 mm 35.24 mm 35.24mm x 9.9mm x 9.9mm PANASONIC CORP ROHS COMPLIANT unknown EAR99 8536.41.00.20 Panasonic
DS4E-S-DC24V-R
Panasonic Electronic Components
Check for Price Obsolete 200 mW 2.88 kΩ 2 A 250 V 220 V 2 A 500000 Cycle(s) 4PDT MOMENTARY POWER/SIGNAL RELAY DC 8 mA 16.8 V 2.4 V 24 V 2A@250VAC 2A@220VDC 3 ms 2 ms CSA; UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX NO SOLDER 9.9 mm 9.9 mm 35.24 mm 35.24mm x 9.9mm x 9.9mm PANASONIC CORP unknown EAR99 8536.49.00.50