Filter Your Search
1 - 10 of 70 results
|
DS5000T-16
Dallas Semiconductor
|
Check for Price | Transferred | NO | CMOS | 5.25 V | 5 V | COMMERCIAL | Not Qualified | R-XDMA-T40 | 70 °C | 40 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | unknown | NO | 16 | 8 | 16 MHz | NO | NO | 8 | 32 | NO | 16 MHz | 4.75 V | MICROCONTROLLER | ||||||||||||||||||||||||||||||||||
|
DS5000-32-8
Dallas Semiconductor
|
Check for Price | Transferred | NO | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | 5.25 V | 5 V | COMMERCIAL | Not Qualified | R-PDIP-T40 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | unknown | NO | 16 | 8 | 8 MHz | NO | NO | 8 | 32 | NO | 8 MHz | 4.75 V | MICROCONTROLLER | NO | FIXED POINT | NO | YES | 2 | 1 | 2 | 0 | |||||||||||||||||||||||||
|
DS-5000
MACOM
|
Check for Price | Obsolete | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS5000FP-8
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | 5.25 V | 5 V | COMMERCIAL | e0 | Not Qualified | R-PQFP-G80 | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | NO | 15 | 8 | 8 MHz | NO | NO | 8 | 32 | NO | 8 MHz | 4.75 V | MICROCONTROLLER | QFP | QFP, | 80 | 8542.31.00.01 | |||||||||||||||||||||
|
DS5000T-8-8
Rochester Electronics LLC
|
Check for Price | No | No | Active | NO | CMOS | 5.25 V | 5 V | COMMERCIAL | e0 | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | unknown | NO | 16 | 8 | 8 MHz | NO | NO | 8 | 32 | NO | 8 MHz | 4.75 V | MICROCONTROLLER | DIP | DIP, | 40 | NOT SPECIFIED | |||||||||||||||||||||||||
|
DS5000-8-16
Dallas Semiconductor
|
Check for Price | No | Transferred | NO | CMOS | OPTIONAL PERMANENTLY POWERED REAL-TIME CLOCK; 10 YEAR DATA RETENTION | 43.2 mA | 5.25 V | 5 V | COMMERCIAL | e0 | Not Qualified | R-XDMA-T40 | 70 °C | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | NO | 16 | 8 | 16 MHz | NO | NO | 8 | 32 | NO | 16 MHz | 4.75 V | MICROCONTROLLER | NO | FIXED POINT | NO | YES | 2 | 1 | 2 | 0 | MODULE-40 | 8051 | 8192 | ||||||||||||||||
|
DS5000FP-16+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | YES | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | 5.25 V | 5 V | COMMERCIAL | e3 | Not Qualified | R-PQFP-G80 | 70 °C | 245 | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | NO | 16 | 8 | 16 MHz | NO | NO | 8 | 32 | NO | 16 MHz | 4.75 V | MICROCONTROLLER | QFP | ROHS COMPLIANT, QFP-80 | 80 | 8542.31.00.01 | 4 | EAR99 | MROM | |||||||||||||||||
|
DS5000T-32-16+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | NO | CMOS | NON VOLATILE RAM | 54 mA | 5.25 V | 5 V | COMMERCIAL | e3 | Not Qualified | R-XDIP-T40 | 70 °C | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.779 mm | 15.24 mm | 53.086 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | NO | 16 | 8 | 16 MHz | NO | NO | 8 | 32 | NO | 16 MHz | 4.75 V | MICROCONTROLLER | DIP | DIP, DIP40,.6 | 40 | 8542.31.00.01 | 8051 | 32768 | |||||||||||||||||
|
DS5000-32-16+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | NO | CMOS | NON VOLATILE RAM | 54 mA | 5.25 V | 5 V | COMMERCIAL | e3 | Not Qualified | R-XDIP-T40 | 70 °C | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.779 mm | 15.24 mm | 53.086 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | NO | 16 | 8 | 16 MHz | NO | NO | 8 | 32 | NO | 16 MHz | 4.75 V | MICROCONTROLLER | DIP | LEAD FREE, ENCAPSULATED PACKAGE, 40 PIN | 40 | 8542.31.00.01 | 8051 | 32768 | |||||||||||||||||
|
DS5000-32-12
Maxim Integrated Products
|
Check for Price | No | Obsolete | NO | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | 48.2 mA | 5.25 V | 5 V | COMMERCIAL | e0 | Not Qualified | R-PDIP-T40 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.398 mm | 15.24 mm | 53.086 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | NO | 16 | 8 | 12 MHz | NO | NO | 8 | 32 | NO | 12 MHz | 4.75 V | MICROCONTROLLER | DIP, DIP40,.6 | 8542.31.00.01 | 8051 | 32768 |