Filter Your Search
1 - 4 of 4 results
![]() |
DS5000FP-16+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | NO | MROM | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 4 | 70 °C | 245 | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | ROHS COMPLIANT, QFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||
|
DS5000FP-16
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 16 MHz | 32768 | 0 | 8051 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | NO | MROM | 36 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFF | QFL80,.55X.8,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | DALLAS SEMICONDUCTOR | QFP-80 | unknown | ||||||||||||
![]() |
DS5000FP-16
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 16 MHz | 32768 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | NO | MROM | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 4 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFL80,.55X.8,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | QFP-80 | 80 | not_compliant | EAR99 | 8542.31.00.01 | ||||||||||||
|
DS5000FP+16
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 32768 | 8051 | YES | 5 V | CMOS | 36 mA | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QFP, QFP80,.7X.9,32 | not_compliant | 8542.31.00.01 |