Filter Your Search
1 - 2 of 2 results
|
DS64BR401SQ/NOPB
Texas Instruments
|
$9.9274 | Yes | Yes | Active | 2.5 V | 2.5 V | DIFFERENTIAL | DIFFERENTIAL | 4 | 4 | 250 ps | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 8 | 4 | COMPLEMENTARY | 250 ps | 2.625 V | 2.375 V | 2.625 V | 2.375 V | YES | OTHER | R-XQCC-N54 | Not Qualified | e3 | 2 | 85 °C | -10 °C | 260 | 30 | 54 | UNSPECIFIED | HVQCCN | LCC54,.2X.4,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 10 mm | 800 µm | 5.5 mm | TEXAS INSTRUMENTS INC | QFN | LLP-54 | 54 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
DS64BR401SQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 V | DIFFERENTIAL | 4 | 4 | 250 ps | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 4 | 250 ps | 2.625 V | 2.375 V | YES | OTHER | R-XQCC-N54 | Not Qualified | e3 | 2 | 85 °C | -10 °C | 260 | 40 | 54 | UNSPECIFIED | HVQCCN | LCC54,.2X.4,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 10 mm | 800 µm | 5.5 mm | NATIONAL SEMICONDUCTOR CORP | 5.50 X 10 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-54 | compliant | EAR99 | 8542.39.00.01 |