Filter Your Search
1 - 7 of 7 results
|
DS75114N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 30 ns | BIPOLAR | YES | 40 µA | 1.55 V | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DS75114N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 30 ns | BIPOLAR | YES | 40 µA | 1.55 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS75114N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | GATED | TOTEM-POLE | 2 | 30 ns | LINE DRIVER | BIPOLAR | CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | YES | 40 µA | GENERAL PURPOSE | 2 | 1.55 V | COMPLEMENTARY | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-16 | unknown | ||||||
|
DS75114N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 30 ns | BIPOLAR | YES | 40 µA | 1.55 V | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DS75114N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | GATED | TOTEM-POLE | 2 | 30 ns | LINE DRIVER | BIPOLAR | CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | YES | 40 µA | GENERAL PURPOSE | 2 | 1.55 V | COMPLEMENTARY | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
DS75114N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 30 ns | BIPOLAR | YES | 40 µA | 1.55 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS75114N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | GATED | 1 | 30 ns | LINE DRIVER | BIPOLAR | CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | YES | GENERAL PURPOSE | 2 | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-16 | unknown | DIP | 16 |