Filter Your Search
1 - 2 of 2 results
|
DS75451MX
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 300 mA | 25 ns | 25 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SINK | 300 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DS75451MX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 300 mA | 25 ns | 25 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SINK | 300 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 |