Filter Your Search
1 - 10 of 13 results
|
DS75461N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS75461N-8/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS75461N-8/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS75461N8
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS75461N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | GATED | OPEN-COLLECTOR | 2 | 300 mA | 40 ns | 55 ns | NAND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 300 mA | 76 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||
|
DS75461N8
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS75461N-8/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS75461N-8/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS75461N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DS75461N
Texas Instruments
|
Check for Price | Obsolete | 5 V | GATED | OPEN-COLLECTOR | 2 | 40 ns | 55 ns | NAND GATE BASED PERIPHERAL DRIVER | 2 | SINK | 300 mA | TRUE | 76 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8(UNSPEC) | compliant | EAR99 | 8542.39.00.01 |