Filter Your Search
1 - 1 of 1 results
|
DS76191D125BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 125 MHz | 0 | SUPERH | 32 | 26 | 25 MHz | 78 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 16 KILOBYTES OF U MEMORY, 2 KILOBYTES OF BUFFER RAM | YES | NO | YES | FIXED POINT | NO | YES | YES | 4 | 9 | 4 | NO | 300 mA | 1.89 V | 1.71 V | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics |