Filter Your Search
1 - 10 of 26 results
|
DS7830W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 18 ns | BIPOLAR | YES | 120 µA | 1.3 V | YES | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
DS7830J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 18 ns | BIPOLAR | YES | 120 µA | 1.3 V | NO | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||||||
|
DS7830J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | GATED | TOTEM-POLE | 2 | 16 ns | LINE DRIVER | BIPOLAR | YES | 120 µA | GENERAL PURPOSE | 2 | 1.3 V | COMPLEMENTARY | NO | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | unknown | CERDIP-14 | ||||||
|
DS7830J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 18 ns | BIPOLAR | YES | 120 µA | 1.3 V | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||||
|
DS7830J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 18 ns | BIPOLAR | YES | 120 µA | 1.3 V | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||||
|
DS7830W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 18 ns | BIPOLAR | YES | 120 µA | 1.3 V | YES | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DFP, FL14,.3 | ||||||||||||||
|
DS7830N
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | STANDARD | 2 | 18 ns | LINE DRIVER | BIPOLAR | YES | GENERAL PURPOSE | 2 | 5.5 V | 4.5 V | NO | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | SIGNETICS CORP | unknown | EAR99 | 8542.39.00.01 | DIP, | |||||||||
|
DS7830W/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 18 ns | BIPOLAR | YES | 120 µA | 1.3 V | YES | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DFP, FL14,.3 | |||||||||||||
|
DS7830F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | STANDARD | 2 | 18 ns | LINE DRIVER | BIPOLAR | YES | GENERAL PURPOSE | 2 | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | EAR99 | 8542.39.00.01 | DIP, | ||||||||||||||
|
DS7830J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | GATED | 2 | 16 ns | LINE DRIVER | BIPOLAR | YES | 120 µA | GENERAL PURPOSE | 2 | 1.3 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP, DIP14,.3 |