Parametric results for: DS80C320MCG under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: ds80c320mcg
Select parts from the table below to compare.
Compare
Compare
DS80C320-MCG+
Analog Devices Inc
$8.1712 Yes Active 8 25 MHz 256 8051 8 16 25 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 45 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e3 1 70 °C 260 30 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.075 mm ANALOG DEVICES INC 40-PDIP-600_MIL ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-40 40 40-PDIP-600_MIL compliant 1999-11-22 Analog Devices
DS80C320-MCG+
Maxim Integrated Products
$11.9807 Yes Yes Transferred 8 25 MHz 256 8051 8 16 25 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 45 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e3 1 70 °C 260 30 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.075 mm MAXIM INTEGRATED PRODUCTS INC DIP ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-40 40 compliant EAR99 8542.31.00.01
DS80C320-MCG
Rochester Electronics LLC
Check for Price No No Active 8 25 MHz 8 16 25 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 e0 1 70 °C 240 20 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.075 mm ROCHESTER ELECTRONICS INC DIP DIP, 40 unknown
DS80C320+MCG
Maxim Integrated Products
Check for Price Yes Yes Obsolete 8 25 MHz 256 8051 8 16 25 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 45 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e3 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.075 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 40 compliant 8542.31.00.01
DS80C320-MCG
Dallas Semiconductor
Check for Price No Transferred 8 25 MHz 256 256 8051 8 16 25 MHz 32 3 NO 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT NO NO YES 6 2 8 NO MROM 45 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DALLAS SEMICONDUCTOR 0.600 INCH, PLASTIC, DIP-40 unknown
DS80C320MCG
Maxim Integrated Products
Check for Price No No Obsolete 8 25 MHz 256 8051 8 16 25 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 45 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.075 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.600 INCH, PLASTIC, DIP-40 40 not_compliant 8542.31.00.01