Filter Your Search
1 - 3 of 3 results
|
DS87C520-QNL+T&R
Maxim Integrated Products
|
$28.3434 | Yes | Yes | Transferred | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.585 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | QCCJ, | 44 | compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
DS87C520-QNL/T&R
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 33 MHz | 16384 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 45 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.585 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
DS87C520-QNL+T&R
Analog Devices Inc
|
Check for Price | Yes | Active | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.585 mm | 16.585 mm | 44-PLCC-N/A | 44 | 44-PLCC-N/A | 2000-07-03 | Analog Devices |