Filter Your Search
1 - 4 of 4 results
|
DS88L12J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | LOGIC CIRCUIT | BIPOLAR | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DS88L12J/A+
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | LOGIC CIRCUIT | BIPOLAR | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DS88L12J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | 6 | 1 | NO | DIP | 15 pF | 88L | INVERTER | TTL | TTL-MOS LEVEL TRANSLATOR | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
DS88L12J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 45 ns | 6 | 1 | NO | DIP | 15 pF | 88L | INVERTER | TTL | TTL-MOS LEVEL TRANSLATOR | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |