Filter Your Search
1 - 4 of 4 results
|
DS8922N
Rochester Electronics LLC
|
Check for Price | No | No | Active | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 15 ns | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; ESDI; ST412; ST506 | 2 | 22.5 ns | NO | COMMERCIAL | R-PDIP-T16 | e0 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | ||||||||||||||
|
DS8922N/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 15 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422; ESDI; ST412; ST506 | 2 | 2.5 V | 8 mA | COMPLEMENTARY | 22.5 ns | 78 mA | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
DS8922N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 15 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422; ESDI; ST412; ST506 | 2 | 2.5 V | 8 mA | COMPLEMENTARY | 22.5 ns | 78 mA | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | not_compliant | ||||||||||||
|
DS8922N
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 15 ns | LINE TRANSCEIVER | YES | EIA-422; ESDI; ST412; ST506 | 2 | 22.5 ns | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |