Filter Your Search
1 - 3 of 3 results
|
DS89C386TMEAX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 12 | LINE RECEIVER | CMOS | EIA-422-B; TIA-422-B | 12 | 6 mA | INVERTED | 30 ns | 69 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 15.875 mm | 2.74 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | EAR99 | 8542.39.00.01 | ||
|
DS89C386TMEAX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 12 | LINE RECEIVER | CMOS | EIA-422-B; TIA-422-B | 12 | 6 mA | INVERTED | 30 ns | 69 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 15.875 mm | 2.74 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SSOP-48 | not_compliant | |||||||
|
DS89C386TMEAX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 12 | LINE RECEIVER | CMOS | EIA-422-B; TIA-422-B | 12 | 6 mA | 30 ns | 69 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 15.875 mm | 2.74 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP48,.4 | compliant | EAR99 | 8542.39.00.01 |