Filter Your Search
1 - 3 of 3 results
|
DS89C450-ENG+
Maxim Integrated Products
|
$21.2490 | Yes | Yes | Transferred | 8 | 25 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | TQFP, TQFP44,.47SQ,32 | 44 | compliant | EAR99 | 8542.31.00.01 | |||||
|
DS89C450-ENG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 25 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 110 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 4 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | TQFP-44 | 44 | not_compliant | EAR99 | 8542.31.00.01 | ||||||
|
DS89C450-ENG+
Analog Devices Inc
|
Check for Price | Yes | Active | 8 | 25 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 110 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | 44-TQFP-10X10X1.0 | 44 | 44-TQFP-10X10X1.0 | 2003-11-10 | Analog Devices |