Filter Your Search
1 - 2 of 2 results
|
DS90C032MD8
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644; IEEE 1596.3 | 4 | 2 mA | 5 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | X-XUUC-N | Not Qualified | 1 | 85 °C | -40 °C | 260 | 38535Q/M;38534H;883B | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | ||
|
DS90C032MD8
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644; IEEE 1596.3 | 4 | 2 mA | 5 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | X-XUUC-N | Not Qualified | 1 | 85 °C | -40 °C | 260 | 38535Q/M;38534H;883B | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 |