Filter Your Search
1 - 3 of 3 results
|
DS90C365AMTX
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | STANDARD | 4 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 4 | 60 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 2 | 70 °C | -10 °C | 235 | 20 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.1 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-48 | 48 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
DS90C365AMTX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | STANDARD | 4 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 4 | 60 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 2 | 70 °C | -10 °C | 235 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.1 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-48 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DS90C365AMTX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | DIFFERENTIAL | 3 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 3 | COMPLEMENTARY | 60 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 12.5 mm | 1.1 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |