Filter Your Search
1 - 2 of 2 results
|
DS90C387VJDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | STANDARD | 9 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 9 | 210 mA | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | TQFP-100 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DS90C387VJDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | DIFFERENTIAL | 8 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 8 | COMPLEMENTARY | 210 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | -10 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | TEXAS INSTRUMENTS INC | GREEN, TQFP-100 | compliant | EAR99 | 8542.39.00.01 | QFP | 100 | Texas Instruments |