Filter Your Search
1 - 2 of 2 results
|
DS90CF388VJDX/NOPB
Texas Instruments
|
$5.3112 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 8 | LINE RECEIVER | CMOS | YES | EIA-644; TIA-644 | 8 | 2.7 V | COMPLEMENTARY | 300 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | -10 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP100,.63SQ | 100 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DS90CF388VJDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 9 | LINE RECEIVER | CMOS | YES | EIA-644; TIA-644 | 9 | 300 mA | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | TFQFP, TQFP100,.63SQ | compliant | EAR99 | 8542.39.00.01 |