Filter Your Search
1 - 6 of 6 results
|
DS90CF581MTD/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 5 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 1 | 48 mA | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | ||||
|
DS90CF581MTDX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 5 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 1 | 53 mA | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 2 | 70 °C | -10 °C | 235 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | LOW PROFILE, PLASTIC, TSSOP-56 | not_compliant | |||||||||
|
DS90CF581MTD
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 4 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 4 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G56 | 70 °C | -10 °C | 56 | PLASTIC/EPOXY | TSOP2 | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 500 µm | DUAL | 14 mm | 1.1 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-56 | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
DS90CF581MTDX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 5 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 1 | 53 mA | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP56,.3,20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
DS90CF581MTD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 5 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 1 | 48 mA | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 2 | 70 °C | -10 °C | 235 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-56 | not_compliant | |||||||||
|
DS90CF581MTDX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | 5 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 1 | 53 mA | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 2 | 70 °C | -10 °C | 235 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 |