Filter Your Search
1 - 2 of 2 results
|
DS90CF584MTDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 5 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 5 | 140 mA | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | ||
|
DS90CF584MTDX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 5 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 5 | 140 mA | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 2 | 70 °C | -10 °C | 235 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 |