Filter Your Search
1 - 2 of 2 results
|
DS90CP04TLQ/NOPB
Texas Instruments
|
$6.4116 | Yes | Yes | Active | 2.5 V | YES | 160 ps | 160 ps | CROSS POINT SWITCH | CMOS | 4 X 4 ARRAY | 4 | 1 | SEPARATE OUTPUT | 300 mA | 2.625 V | 2.375 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | TEXAS INSTRUMENTS INC | QFN | LLP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||
|
DS90CP04TLQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 V | YES | 160 ps | 160 ps | CROSS POINT SWITCH | CMOS | 4 X 4 ARRAY | 4 | 1 | SEPARATE OUTPUT | 2.625 V | 2.375 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | NATIONAL SEMICONDUCTOR CORP | 6 X 6 MM, PLASTIC, LLP-32 | compliant | 5A991.C | 8542.39.00.01 |