Filter Your Search
1 - 9 of 9 results
|
DS90CR285MTDX
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | STANDARD | 4 | LINE DRIVER | CMOS | YES | GENERAL PURPOSE | 4 | 55 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 235 | 20 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-56 | 56 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
DS90CR285MTDX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | STANDARD | TOTEM-POLE | 4 | LINE DRIVER | CMOS | YES | GENERAL PURPOSE | 4 | COMPLEMENTARY | 55 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 235 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | LOW PROFILE, PLASTIC, TSSOP-56 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
DS90CR285MTD
Texas Instruments
|
Check for Price | No | Lifetime Buy | 3.3 V | 3.3 V | STANDARD | DIFFERENTIAL | 4 | LINE DRIVER | CMOS | YES | EIA-644; TIA-644 | 4 | COMPLEMENTARY | 55 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 14 mm | 1.1 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-56 | 56 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1997-06-01 | |||
|
DS90CR285MTD/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | STANDARD | TOTEM-POLE | 4 | LINE DRIVER | CMOS | YES | GENERAL PURPOSE | 4 | COMPLEMENTARY | 55 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP56,.3,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
DS90CR285MTDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | STANDARD | TOTEM-POLE | 4 | LINE DRIVER | CMOS | YES | GENERAL PURPOSE | 4 | COMPLEMENTARY | 55 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | LOW PROFILE, PLASTIC, TSSOP-56 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
DS90CR285MTD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | STANDARD | 4 | LINE DRIVER | CMOS | YES | GENERAL PURPOSE | 4 | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | e0 | 2 | 85 °C | -40 °C | 235 | 30 | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LOW PROFILE, TSSOP-56 | 56 | unknown | ||||||||||||||
|
DS90CR285MTD/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | 4 | LINE DRIVER | CMOS | YES | GENERAL PURPOSE | 4 | 55 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
DS90CR285MTDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | 4 | LINE DRIVER | CMOS | YES | GENERAL PURPOSE | 4 | 55 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
DS90CR285MTD
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | STANDARD | TOTEM-POLE | 4 | LINE DRIVER | CMOS | YES | GENERAL PURPOSE | 4 | COMPLEMENTARY | 55 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 235 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | LOW PROFILE, TSSOP-56 | not_compliant | EAR99 | 8542.39.00.01 |