Filter Your Search
1 - 2 of 2 results
|
DS90CR285MTDX/NOPB
Texas Instruments
|
$4.5515 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | 4 | LINE DRIVER | CMOS | YES | GENERAL PURPOSE | 4 | 55 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DS90CR285MTDX/NOPB
National Semiconductor Corporation
|
$4.7842 | Yes | Transferred | 3.3 V | STANDARD | TOTEM-POLE | 4 | LINE DRIVER | CMOS | YES | GENERAL PURPOSE | 4 | COMPLEMENTARY | 55 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | LOW PROFILE, PLASTIC, TSSOP-56 | compliant | EAR99 | 8542.39.00.01 |