Filter Your Search
1 - 2 of 2 results
|
DS90LV011ATMFX/NOPB
Texas Instruments
|
$0.9881 | Yes | Yes | Active | 3.3 V | 3.3 V | 3-STATE | 1 | 1.5 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-644-A; TIA-644-A | 1 | 250 mV | TRUE | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.92 mm | 1.22 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOIC | 1.60 MM, GREEN, MO-178, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DS90LV011ATMFX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 3-STATE | 1 | 1.5 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-644-A; TIA-644-A | 1 | 250 mV | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.92 mm | 1.22 mm | 1.6 mm | NATIONAL SEMICONDUCTOR CORP | 1.60 MM, MO-178, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 |