Filter Your Search
1 - 10 of 17 results
|
DS90LV019TMTCX/NOPB
Texas Instruments
|
$1.2786 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 10 µA | GENERAL PURPOSE | 1 | 250 mV | 2 mA | COMPLEMENTARY | 9 ns | 48 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DS90LV019TMX/NOPB
Texas Instruments
|
$1.7237 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 10 µA | GENERAL PURPOSE | 1 | 250 mV | 2 mA | COMPLEMENTARY | 9 ns | 48 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.62 mm | 1.753 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DS90LV019TMTC/NOPB
Texas Instruments
|
$2.1770 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 10 µA | GENERAL PURPOSE | 1 | 250 mV | 2 mA | COMPLEMENTARY | 9 ns | 48 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DS90LV019TM/NOPB
Texas Instruments
|
$2.5495 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | IT ALSO OPERATE AT 5 V SUPPLY | YES | GENERAL PURPOSE | 1 | 250 mV | 10 µA | COMPLEMENTARY | 9 ns | 20 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.62 mm | 1.753 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DS90LV019TM
Texas Instruments
|
$2.7738 | No | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 10 µA | GENERAL PURPOSE | 1 | 250 mV | 10 µA | COMPLEMENTARY | 9 ns | 20 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.62 mm | 1.753 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1997-11-01 | |||
|
DS90LV019TMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL | 3-STATE | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 10 µA | GENERAL PURPOSE | 1 | 250 mV | 2 mA | COMPLEMENTARY | 9 ns | 48 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.62 mm | 1.753 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
DS90LV019TM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | IT ALSO OPERATE AT 5 V SUPPLY | YES | GENERAL PURPOSE | 1 | 250 mV | 10 µA | 9 ns | 20 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.62 mm | 1.753 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
DS90LV019TMTCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 10 µA | GENERAL PURPOSE | 1 | 250 mV | 2 mA | 9 ns | 48 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
DS90LV019TMX
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 10 µA | GENERAL PURPOSE | 1 | 250 mV | 2 mA | COMPLEMENTARY | 9 ns | 48 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.62 mm | 1.753 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1998-06-01 | |||
|
DS90LV019TMTC
Texas Instruments
|
Check for Price | Yes | No | Lifetime Buy | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 10 µA | GENERAL PURPOSE | 1 | 250 mV | 2 mA | COMPLEMENTARY | 9 ns | 48 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |