Filter Your Search
1 - 2 of 2 results
|
DS90LV027AHMX/NOPB
Texas Instruments
|
$1.1228 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | DIFFERENTIAL | 2 | 2 ns | LINE DRIVER | YES | 10 µA | EIA-644; TIA-644 | 2 | 250 mV | COMPLEMENTARY | 20 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DS90LV027AHMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 2 | 1.5 ns | LINE DRIVER | YES | 10 µA | 250 mV | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |