Filter Your Search
1 - 2 of 2 results
|
DS90LV032AMDC
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 4 | 2 mA | 3.3 ns | 15 mA | 3.6 V | 3 V | YES | INDUSTRIAL | X-XUUC-N | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | ||||
|
DS90LV032AMDC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 4 | 2 mA | 3.3 ns | 15 mA | 3.6 V | 3 V | YES | INDUSTRIAL | X-XUUC-N | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | DIE |