Filter Your Search
1 - 3 of 3 results
|
DS92LV0411SQE/NOPB
Texas Instruments
|
$6.9028 | Yes | Yes | Active | 1.8 V | 3.3 V | STANDARD | 3-STATE | 4 | LINE DRIVER | YES | GENERAL PURPOSE | 4 | COMPLEMENTARY | 90 mA | 1.89 V | 1.71 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N36 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | VQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | TEXAS INSTRUMENTS INC | WQFN-36 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||||
|
DS92LV0411SQENOPB
Texas Instruments
|
Check for Price | Yes | Active | LINE DRIVER | YES | S-XQCC-N36 | Not Qualified | 36 | UNSPECIFIED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NATIONAL SEMICONDUCTOR CORP | 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-36 | compliant | QFN | 36 | ||||||||||||||||||||||||||||||||||
|
DS92LV0411SQENOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | LINE DRIVER | 90 mA | YES | INDUSTRIAL | S-XQCC-N36 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 36 | UNSPECIFIED | QCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC36,.25SQ,20 | compliant | EAR99 | 8542.39.00.01 |