Filter Your Search
1 - 1 of 1 results
|
DS92LV2422SQ/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.8 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 24 | LINE RECEIVER | I2C | 1 | TRUE | 11.5 mA | 1.89 V | 1.71 V | 1.89 V | 1.71 V | YES | INDUSTRIAL | S-XQCC-N60 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 60 | UNSPECIFIED | HVQCCN | LCC60,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC60,.35SQ,20 | 60 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |