Filter Your Search
1 - 3 of 3 results
|
DS92LV2422SQX
National Semiconductor Corporation
|
Check for Price | Transferred | 1.8 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | GENERAL PURPOSE | 1 | 1.89 V | 1.71 V | YES | INDUSTRIAL | S-XQCC-N60 | Not Qualified | 85 °C | -40 °C | 60 | UNSPECIFIED | HVQCCN | LCC60,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | NATIONAL SEMICONDUCTOR CORP | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
DS92LV2422SQX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.8 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 24 | LINE RECEIVER | I2C | 1 | TRUE | 11.5 mA | 1.89 V | 1.71 V | 1.89 V | 1.71 V | YES | INDUSTRIAL | S-XQCC-N60 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 60 | UNSPECIFIED | HVQCCN | LCC60,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | TEXAS INSTRUMENTS INC | 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | compliant | EAR99 | 8542.39.00.01 | QFN | 60 | Texas Instruments | ||
|
DS92LV2422SQX
Texas Instruments
|
Check for Price | Obsolete | 1.8 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | GENERAL PURPOSE | 1 | 1.89 V | 1.71 V | YES | INDUSTRIAL | S-XQCC-N60 | Not Qualified | 85 °C | -40 °C | 60 | UNSPECIFIED | HVQCCN | LCC60,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | TEXAS INSTRUMENTS INC | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | QFN | 60 |