Filter Your Search
1 - 6 of 6 results
|
DS92LV3241TVS
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL | 4 | LINE DRIVER | IT ALSO NEED 1.8V I/O SUPPLY | YES | GENERAL PURPOSE | 4 | 3.465 V | 3.135 V | YES | INDUSTRIAL | S-XQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | UNSPECIFIED | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | NATIONAL SEMICONDUCTOR CORP | TFQFP, TQFP64,.47SQ | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DS92LV3241TVSX
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE DRIVER | IT ALSO NEED 1.8V I/O SUPPLY | YES | GENERAL PURPOSE | 4 | 3.465 V | 3.135 V | YES | INDUSTRIAL | S-XQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | UNSPECIFIED | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | TFQFP, | compliant | EAR99 | 8542.39.00.01 | QFP | 64 | |||||||||||||||
|
DS92LV3241TVSX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 3.3 V | 3.3 V | DIFFERENTIAL | 4 | 10 ns | LINE DRIVER | YES | 4 | 2.4 V | COMPLEMENTARY | 200 mA | 3.465 V | 3.135 V | YES | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
DS92LV3241TVSX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL | 4 | LINE DRIVER | IT ALSO NEED 1.8V I/O SUPPLY | YES | GENERAL PURPOSE | 4 | 3.465 V | 3.135 V | YES | INDUSTRIAL | S-XQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | UNSPECIFIED | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | NATIONAL SEMICONDUCTOR CORP | TFQFP, TQFP64,.47SQ | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DS92LV3241TVS
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE DRIVER | IT ALSO NEED 1.8V I/O SUPPLY | YES | GENERAL PURPOSE | 4 | 3.465 V | 3.135 V | YES | INDUSTRIAL | S-XQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | UNSPECIFIED | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | TFQFP, | compliant | EAR99 | 8542.39.00.01 | QFP | 64 | Texas Instruments | ||||||||||||||
|
DS92LV3241TVS/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 3.3 V | 3.3 V | DIFFERENTIAL | 4 | 10 ns | LINE DRIVER | YES | 4 | 2.4 V | COMPLEMENTARY | 200 mA | 3.465 V | 3.135 V | YES | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments |