Filter Your Search
1 - 2 of 2 results
|
DS9636ACN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | -12 V | STANDARD | TOTEM-POLE | 2 | 140 µs | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE | NO | 10 µA | EIA-423 | 2 | 8 V | INVERTED | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
DS9636ACN
Texas Instruments
|
Check for Price | Obsolete | 12 V | STANDARD | 2 | LINE DRIVER | CMOS | NO | EIA-423 | 2 | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 8 |