Filter Your Search
1 - 2 of 2 results
|
DS9637ACM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | NO | EIA-422; EIA-423; MIL-STD-188-114 | 2 | 20 mA | TRUE | 25 ns | 50 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP-8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DS9637ACM/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423; MIL-STD-188-114 | 2 | 20 mA | 25 ns | 50 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, SOP-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments |