Filter Your Search
1 - 10 of 36 results
|
DS96F174MJ/883
Texas Instruments
|
$27.6696 | Yes | No | Active | 5 V | 5 V | 3-STATE | 4 | 25 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-485; EIA-422 | 4 | 1.5 V | 60 mA | TRUE | 50 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.94 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
DS96F174ME/883
Texas Instruments
|
$38.8000 | Yes | Yes | Active | 5 V | 5 V | 3-STATE | 4 | 25 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-485; EIA-422 | 4 | 1.5 V | 60 mA | TRUE | 50 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.91 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
DS96F174MJ-QMLV
Texas Instruments
|
$226.1734 | Yes | No | Active | 5 V | 5 V | 3-STATE | 4 | 25 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-485; EIA-422 | 4 | 1.2 V | 60 µA | TRUE | 50 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.94 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
DS96F174CN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 16 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS96F174CM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 4 | 22 ns | TTL | YES | 20 µA | 1.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
DS96F174MMD8
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 25 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.5 V | 4.5 V | YES | MILITARY | X-XUUC-N | Not Qualified | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
DS96F174CJ
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 4 | 16 ns | LINE DRIVER | BIPOLAR | LG-MAX | YES | EIA-422; EIA-485 | 4 | 5.25 V | 4.75 V | NO | COMMERCIAL | R-GDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.94 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
DS96F174CN
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 4 | 16 ns | LINE DRIVER | BIPOLAR | YES | EIA-422; EIA-485 | 4 | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
DS96F174CMDC
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 16 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
DS96F174CJ/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 16 ns | LINE DRIVER | BIPOLAR | YES | EIA-422; EIA-485 | 4 | COMPLEMENTARY | 5.25 V | 4.75 V | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | 1 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.39.00.01 |