Filter Your Search
1 - 2 of 2 results
|
DS96F175CJ/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | EIA-422-A; EIA-423-A; EIA-485 | 4 | TRUE | 22 ns | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | 1 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | ||
|
DS96F175CJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | EIA-422-A; EIA-423-A; EIA-485 | 4 | TRUE | 22 ns | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | 1 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.39.00.01 |