Filter Your Search
1 - 1 of 1 results
|
DSBT2-S-DC3V
Panasonic Electronic Components
|
Check for Price | Obsolete | 360 mW | 25 Ω | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DS-BT | DC | 120 mA | 2.25 V | 300 mV | 3 V | 2A@250VAC | 2A@220VDC | 3 ms | 2 ms | BSI; CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | NO | SOLDER | 10.65 mm | 10.5 mm | 20.65 mm | 20.65mm x 10.65mm x 10.5mm | PANASONIC CORP | unknown | EAR99 | 8536.49.00.50 |